TLE2022BMJGB vs 5962-9088108QPA feature comparison

TLE2022BMJGB Texas Instruments

Buy Now Datasheet

5962-9088108QPA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA 0.09 µA
Bias Current-Max (IIB) @25C 0.07 µA 0.07 µA
Common-mode Reject Ratio-Min 90 dB 90 dB
Common-mode Reject Ratio-Nom 105 dB 105 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.006 µA 0.003 µA
Input Offset Voltage-Max 250 µV 250 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Length 9.58 mm 9.58 mm
Low-Bias NO NO
Low-Offset YES YES
Micropower YES YES
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE TUBE
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 0.4 V/us 0.45 V/us
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Current-Max 0.6 mA 0.6 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1700 1700
Voltage Gain-Min 100000 100000
Wideband NO NO
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare TLE2022BMJGB with alternatives

Compare 5962-9088108QPA with alternatives