TLE2021CJG vs TLE2021ACDR feature comparison

TLE2021CJG Texas Instruments

Buy Now Datasheet

TLE2021ACDR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.025 µA 0.09 µA
Bias Current-Max (IIB) @25C 0.05 µA 0.07 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 500 µV 300 µV
JESD-30 Code R-GDIP-T8 R-PDSO-G8
Length 9.6 mm 4.9 mm
Low-Offset YES YES
Micropower YES YES
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Slew Rate-Min 0.65 V/us 0.45 V/us
Slew Rate-Nom 0.9 V/us 0.5 V/us
Supply Current-Max 0.3 mA 0.3 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 2000 1700
Voltage Gain-Min 300000 1000000
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Common-mode Reject Ratio-Min 96 dB
Common-mode Reject Ratio-Nom 110 dB
Input Offset Current-Max (IIO) 0.006 µA
JESD-609 Code e4
Low-Bias NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -20 V
Packing Method TR
Power NO
Programmable Power NO
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Wideband NO

Compare TLE2021CJG with alternatives

Compare TLE2021ACDR with alternatives