TLE2021BMFKB vs TLE2021AMJG feature comparison

TLE2021BMFKB Texas Instruments

Buy Now Datasheet

TLE2021AMJG Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC DIP
Package Description QCCN, LCC20,.35SQ DIP, DIP8,.3
Pin Count 20 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA 0.09 µA
Bias Current-Max (IIB) @25C 0.07 µA 0.07 µA
Common-mode Reject Ratio-Min 85 dB 96 dB
Common-mode Reject Ratio-Nom 110 dB 115 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.006 µA
Input Offset Voltage-Max 200 µV 500 µV
JESD-30 Code S-CQCC-N20 R-GDIP-T8
JESD-609 Code e0
Length 8.89 mm 9.58 mm
Low-Bias NO
Low-Offset YES YES
Micropower YES YES
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 20 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP8,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm 5.08 mm
Slew Rate-Min 0.45 V/us 0.45 V/us
Slew Rate-Nom 0.5 V/us 0.65 V/us
Supply Current-Max 0.3 mA 0.3 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Unity Gain BW-Nom 1700 2000
Voltage Gain-Min 300000 500000
Wideband NO
Width 8.89 mm 7.62 mm
Base Number Matches 1 1

Compare TLE2021BMFKB with alternatives

Compare TLE2021AMJG with alternatives