TLE2021AMJG
vs
TLE2021AMJGB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.09 µA
0.09 µA
Bias Current-Max (IIB) @25C
0.07 µA
0.07 µA
Common-mode Reject Ratio-Min
96 dB
85 dB
Common-mode Reject Ratio-Nom
115 dB
110 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
500 µV
300 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
Length
9.58 mm
9.58 mm
Low-Offset
YES
YES
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Min
0.45 V/us
0.6 V/us
Slew Rate-Nom
0.65 V/us
0.5 V/us
Supply Current-Max
0.3 mA
0.3 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
2000
1700
Voltage Gain-Min
500000
300000
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
No
Samacsys Manufacturer
Texas Instruments
Input Offset Current-Max (IIO)
0.006 µA
JESD-609 Code
e0
Low-Bias
NO
Packing Method
TUBE
Power
NO
Programmable Power
NO
Screening Level
38535Q/M;38534H;883B
Terminal Finish
Tin/Lead (Sn/Pb)
Wideband
NO
Compare TLE2021AMJG with alternatives
Compare TLE2021AMJGB with alternatives