TLE2021BIDR vs MC33171N feature comparison

TLE2021BIDR Texas Instruments

Buy Now Datasheet

MC33171N STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code SOIC DIP
Package Description SOP, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.09 µA 0.2 µA
Common-mode Reject Ratio-Nom 96 dB 100 dB
Input Offset Voltage-Max 200 µV 6500 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
Length 4.9 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Nom 0.65 V/us 2 V/us
Supply Current-Max 0.3 mA 0.3 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2000 2100
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer STMicroelectronics
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.1 µA
Frequency Compensation YES
JESD-609 Code e3
Low-Offset NO
Neg Supply Voltage Limit-Max -22 V
Package Equivalence Code DIP8,.3
Slew Rate-Min 1.6 V/us
Supply Voltage Limit-Max 22 V
Terminal Finish MATTE TIN
Voltage Gain-Min 25000

Compare TLE2021BIDR with alternatives

Compare MC33171N with alternatives