MC33171N
vs
SP4-2515-4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
SIPEX CORP
Part Package Code
DIP
Package Description
PLASTIC, DIP-8
QCCN,
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
STMicroelectronics
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.2 µA
0.25 µA
Bias Current-Max (IIB) @25C
0.1 µA
Common-mode Reject Ratio-Nom
100 dB
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6500 µV
10000 µV
JESD-30 Code
R-PDIP-T8
S-CQCC-N20
JESD-609 Code
e3
Low-Offset
NO
Neg Supply Voltage Limit-Max
-22 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
20
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP8,.3
LCC20(UNSPEC)
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
1.6 V/us
40 V/us
Slew Rate-Nom
2 V/us
60 V/us
Supply Current-Max
0.3 mA
6 mA
Supply Voltage Limit-Max
22 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
QUAD
Unity Gain BW-Nom
2100
12000
Voltage Gain-Min
25000
7500
Width
7.62 mm
Base Number Matches
1
1
Common-mode Reject Ratio-Min
74 dB
Compare MC33171N with alternatives
Compare SP4-2515-4 with alternatives