TLE2021AIDR vs TLE2021AMFK feature comparison

TLE2021AIDR Texas Instruments

Buy Now Datasheet

TLE2021AMFK Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC QLCC
Package Description SOP, SOP8,.25 QCCN, LCC20,.35SQ
Pin Count 8 20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA 0.09 µA
Bias Current-Max (IIB) @25C 0.07 µA 0.07 µA
Common-mode Reject Ratio-Min 96 dB 96 dB
Common-mode Reject Ratio-Nom 110 dB 115 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.006 µA
Input Offset Voltage-Max 300 µV 500 µV
JESD-30 Code R-PDSO-G8 S-CQCC-N20
JESD-609 Code e4
Length 4.9 mm 8.89 mm
Low-Bias NO
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP8,.25 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.03 mm
Slew Rate-Min 0.42 V/us 0.45 V/us
Slew Rate-Nom 0.5 V/us 0.65 V/us
Supply Current-Max 0.3 mA 0.3 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1700 2000
Voltage Gain-Min 750000 500000
Wideband NO
Width 3.9 mm 8.89 mm
Base Number Matches 2 2

Compare TLE2021AIDR with alternatives

Compare TLE2021AMFK with alternatives