TLE2021AMFK
vs
TLE2021AMP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
DIP
Package Description
QCCN, LCC20,.35SQ
DIP, DIP8,.3
Pin Count
20
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.09 µA
0.09 µA
Bias Current-Max (IIB) @25C
0.07 µA
0.05 µA
Common-mode Reject Ratio-Min
96 dB
96 dB
Common-mode Reject Ratio-Nom
115 dB
115 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
500 µV
500 µV
JESD-30 Code
S-CQCC-N20
R-PDIP-T8
Length
8.89 mm
9.81 mm
Low-Offset
YES
YES
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
20
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP8,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
5.08 mm
Slew Rate-Min
0.45 V/us
0.45 V/us
Slew Rate-Nom
0.65 V/us
0.65 V/us
Supply Current-Max
0.3 mA
0.3 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Unity Gain BW-Nom
2000
2000
Voltage Gain-Min
500000
500000
Width
8.89 mm
7.62 mm
Base Number Matches
1
1
Compare TLE2021AMFK with alternatives
Compare TLE2021AMP with alternatives