TLE2021ACDRG4 vs TLE2021QDREP feature comparison

TLE2021ACDRG4 Texas Instruments

Buy Now Datasheet

TLE2021QDREP Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA 0.09 µA
Bias Current-Max (IIB) @25C 0.07 µA 0.07 µA
Common-mode Reject Ratio-Min 96 dB 100 dB
Common-mode Reject Ratio-Nom 115 dB 115 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 500 µV 600 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.9 mm
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 0.45 V/us 0.4 V/us
Slew Rate-Nom 0.65 V/us 0.5 V/us
Supply Current-Max 0.3 mA 0.23 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 2000 1700
Voltage Gain-Min 1000000 100000
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Input Offset Current-Max (IIO) 0.1 µA
Low-Bias YES
Power NO
Programmable Power NO
Wideband NO

Compare TLE2021ACDRG4 with alternatives

Compare TLE2021QDREP with alternatives