TLE2021ACDRG4 vs 5962-9088104QPA feature comparison

TLE2021ACDRG4 Texas Instruments

Buy Now Datasheet

5962-9088104QPA Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, SOP8,.25 CERAMIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA 0.09 µA
Bias Current-Max (IIB) @25C 0.07 µA 0.07 µA
Common-mode Reject Ratio-Min 96 dB 85 dB
Common-mode Reject Ratio-Nom 115 dB 110 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 500 µV 300 µV
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e4 e0
Length 4.9 mm 9.58 mm
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Qualified
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Min 0.45 V/us 0.45 V/us
Slew Rate-Nom 0.65 V/us 0.5 V/us
Supply Current-Max 0.3 mA 0.3 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 2000 1700
Voltage Gain-Min 1000000 100000
Width 3.9 mm 7.62 mm
Base Number Matches 1 3
Pbfree Code Yes
Input Offset Current-Max (IIO) 0.003 µA
Low-Bias NO
Power NO
Programmable Power NO
Screening Level MIL-STD-883
Wideband NO

Compare TLE2021ACDRG4 with alternatives

Compare 5962-9088104QPA with alternatives