TLC5946RHBR vs TLC5946PWR feature comparison

TLC5946RHBR Texas Instruments

Buy Now Datasheet

TLC5946PWR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN SSOP
Package Description 5 X 5 MM, PLASTIC, QFN-32 PLASTIC, TSSOP-28
Pin Count 32 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Data Input Mode SERIAL SERIAL
Display Mode DOT MATRIX DOT MATRIX
Input Characteristics STANDARD STANDARD
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-PQCC-N32 R-PDSO-G28
JESD-609 Code e4 e4
Length 5 mm 9.7 mm
Moisture Sensitivity Level 2 1
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 16 16
Number of Terminals 32 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC32,.2SQ,20 TSSOP28,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 4.4 mm
fmax-Min 30 MHz 30 MHz
Base Number Matches 1 1

Compare TLC5946RHBR with alternatives

Compare TLC5946PWR with alternatives