TLC5943RHBTG4 vs IS31FL3726-ZLS2 feature comparison

TLC5943RHBTG4 Texas Instruments

Buy Now Datasheet

IS31FL3726-ZLS2 Lumissil Microsystems

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC LUMISSIL MICROSYSTEMS
QFN
HVQCCN, LCC32,.2SQ,20 HTSSOP, TSSOP24,.25
32
unknown compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
SERIAL SERIAL
LED DISPLAY DRIVER LED DISPLAY DRIVER
S-PQCC-N32 R-PDSO-G24
e4
5 mm 7.8 mm
2
1 1
16 16
32 24
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN HTSSOP
LCC32,.2SQ,20 TSSOP24,.25
SQUARE RECTANGULAR
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
260 NOT SPECIFIED
Not Qualified Not Qualified
1 mm 1.2 mm
5.5 V 5.5 V
3.3 V 3.3 V
5 V 5 V
YES YES
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD
NO LEAD GULL WING
0.5 mm 0.65 mm
QUAD DUAL
30 NOT SPECIFIED
5 mm 4.4 mm
30 MHz 20 MHz
1 2
CMOS

Compare TLC5943RHBTG4 with alternatives

Compare IS31FL3726-ZLS2 with alternatives