TLC5941PWPRG4 vs TLC59116ITPWRQ1 feature comparison

TLC5941PWPRG4 Texas Instruments

Buy Now Datasheet

TLC59116ITPWRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description HTSSOP, TSSOP28,.25 TSSOP-28
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Data Input Mode SERIAL SERIAL
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e4 e4
Length 9.7 mm 9.7 mm
Moisture Sensitivity Level 2 3
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 16 16
Number of Terminals 28 28
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP TSSOP
Package Equivalence Code TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
fmax-Min 30 MHz 0.1 MHz
Base Number Matches 1 1
Pbfree Code Yes
Date Of Intro 2016-03-08
Number of Channels 16
Screening Level AEC-Q100

Compare TLC5941PWPRG4 with alternatives

Compare TLC59116ITPWRQ1 with alternatives