TLC5941PWPR
vs
TLC5941RHBRG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
QFN
Package Description
GREEN, PLASTIC, HTSSOP-28
HVQCCN, LCC32,.2SQ,20
Pin Count
28
32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Data Input Mode
SERIAL
SERIAL
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G28
S-PQCC-N32
JESD-609 Code
e4
e4
Length
9.7 mm
5 mm
Moisture Sensitivity Level
2
2
Multiplexed Display Capability
NO
NO
Number of Functions
1
1
Number of Segments
16
16
Number of Terminals
28
32
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
CONSTANT-CURRENT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HVQCCN
Package Equivalence Code
TSSOP28,.25
LCC32,.2SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1 mm
Supply Current-Max
60 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
5 mm
fmax-Min
30 MHz
30 MHz
Base Number Matches
1
1
Compare TLC5941PWPR with alternatives
Compare TLC5941RHBRG4 with alternatives