TLC5617IDR vs TLC5617AIP feature comparison

TLC5617IDR Texas Instruments

Buy Now Datasheet

TLC5617AIP Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5.1 V 4.6 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G8 R-PDIP-T8
Length 4.9 mm 9.81 mm
Linearity Error-Max (EL) 0.0977% 0.0977%
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Settling Time-Nom (tstl) 12.5 µs 2 µs
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 7.62 mm
Base Number Matches 1 1

Compare TLC5617IDR with alternatives

Compare TLC5617AIP with alternatives