Part Details for TLC5617AIP by Texas Instruments
Overview of TLC5617AIP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC5617AIP
TLC5617AIP CAD Models
TLC5617AIP Part Data Attributes
|
TLC5617AIP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5617AIP
Texas Instruments
SERIAL INPUT LOADING, 2us SETTLING TIME, 10-BIT DAC, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.6 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TLC5617AIP
This table gives cross-reference parts and alternative options found for TLC5617AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5617AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC5617ACDR | Texas Instruments | Check for Price | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC 0 to 70 | TLC5617AIP vs TLC5617ACDR |
TLC5617IDR | Texas Instruments | Check for Price | 10-Bit Dual DAC 8-SOIC | TLC5617AIP vs TLC5617IDR |
TLV5617AIDR | Texas Instruments | $2.5824 | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85 | TLC5617AIP vs TLV5617AIDR |
TLV5617ACD | Texas Instruments | $4.5289 | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70 | TLC5617AIP vs TLV5617ACD |
TLC5617AID | Texas Instruments | Check for Price | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC -40 to 85 | TLC5617AIP vs TLC5617AID |
TLV5617ACDG4 | Texas Instruments | Check for Price | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70 | TLC5617AIP vs TLV5617ACDG4 |
TLV5617AID | Texas Instruments | $3.0986 | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85 | TLC5617AIP vs TLV5617AID |
TLC5617AIDR | Texas Instruments | Check for Price | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC -40 to 85 | TLC5617AIP vs TLC5617AIDR |
TLC5617CD | Texas Instruments | Check for Price | 10-Bit Dual DAC 8-SOIC | TLC5617AIP vs TLC5617CD |
TLV5617AIDRG4 | Texas Instruments | Check for Price | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85 | TLC5617AIP vs TLV5617AIDRG4 |