TLC540IFN vs TLC541IFNRG3 feature comparison

TLC540IFN Texas Instruments

Buy Now Datasheet

TLC541IFNRG3 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description LCC-20 QCCJ, LDCC20,.4SQ
Pin Count 20 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.5 V 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 9 µs 17 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e3 e3
Length 8.965 mm 8.965 mm
Linearity Error-Max (EL) 0.1953% 0.1953%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 11 11
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.07518 MHz 0.04 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 8.965 mm 8.965 mm
Base Number Matches 4 1
Pbfree Code Yes
Package Equivalence Code LDCC20,.4SQ

Compare TLC540IFN with alternatives

Compare TLC541IFNRG3 with alternatives