Part Details for TLC540IFN by Texas Instruments
Overview of TLC540IFN by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLC540IFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 2110 |
|
$1.4235 / $3.4720 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | IC,DATA ACQ SYSTEM,11-CHANNEL,8-BIT,LDCC,20PIN,PLASTIC | 1688 |
|
$1.6275 / $4.6500 | Buy Now |
|
Quest Components | IC,DATA ACQ SYSTEM,11-CHANNEL,8-BIT,LDCC,20PIN,PLASTIC | 216 |
|
$2.4570 / $6.1425 | Buy Now |
|
Rochester Electronics | TLC540 8-Bit, 75 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3175 |
|
$2.7300 / $3.2100 | Buy Now |
Part Details for TLC540IFN
TLC540IFN CAD Models
TLC540IFN Part Data Attributes
|
TLC540IFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC540IFN
Texas Instruments
8-Bit, 75 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 9 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 11 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.07518 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.965 mm |
Alternate Parts for TLC540IFN
This table gives cross-reference parts and alternative options found for TLC540IFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC540IFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145040FN2R2 | ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | TLC540IFN vs MC145040FN2R2 |
ADC0811CCV | 11-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQCC20, PLASTIC, LCC-20 | Texas Instruments | TLC540IFN vs ADC0811CCV |
ADC0811BJ | 11-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | TLC540IFN vs ADC0811BJ |
TLC541INE4 | 8-Bit, 40 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PDIP | Texas Instruments | TLC540IFN vs TLC541INE4 |
MC145040FN1 | 11-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | TLC540IFN vs MC145040FN1 |
MC145040FN2 | ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | TLC540IFN vs MC145040FN2 |
ML145040RP | ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 | Lansdale Semiconductor Inc | TLC540IFN vs ML145040RP |
ADC0811CCJ | 11-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, CERAMIC, DIP-20 | Texas Instruments | TLC540IFN vs ADC0811CCJ |
MC145040FN1R2 | ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | TLC540IFN vs MC145040FN1R2 |
MC145040FN2 | 11-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | TLC540IFN vs MC145040FN2 |