TLC393CPWR
vs
UPC277GR-9LG-E1-A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-8
TSSOP, TSSOP8,.25
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
5A002
HTS Code
8542.33.00.01
8542.39.00.01
Date Of Intro
1992-01-01
Samacsys Manufacturer
Texas Instruments
Renesas Electronics
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.0006 µA
0.25 µA
Bias Current-Max (IIB) @25C
0.000002 µA
0.25 µA
Input Offset Voltage-Max
5000 µV
5000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e6
Length
4.4 mm
4.4 mm
Moisture Sensitivity Level
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR; OPEN-DRAIN
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.25
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
2500 ns
1800 ns
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
0.04 mA
1 mA
Supply Voltage Limit-Max
18 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
3 mm
Base Number Matches
1
1
Manufacturer Package Code
PTSP0008JD-A8
Factory Lead Time
24 Weeks
Compare TLC393CPWR with alternatives
Compare UPC277GR-9LG-E1-A with alternatives