UPC277GR-9LG-E1-A vs TLC3702QPWRQ1 feature comparison

UPC277GR-9LG-E1-A Renesas Electronics Corporation

Buy Now Datasheet

TLC3702QPWRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP8,.25 TSSOP-8
Pin Count 8 8
Manufacturer Package Code PTSP0008JD-A8
Reach Compliance Code compliant compliant
ECCN Code 5A002 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 24 Weeks
Samacsys Manufacturer Renesas Electronics Texas Instruments
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.25 µA 0.03 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.00003 µA
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e6 e4
Length 4.4 mm 4.4 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-COLLECTOR PUSH-PULL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.25 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1800 ns 4500 ns
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 1 mA 0.04 mA
Supply Voltage Limit-Max 36 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN BISMUTH Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3
Packing Method TR
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare UPC277GR-9LG-E1-A with alternatives

Compare TLC3702QPWRQ1 with alternatives