TLC277CP
vs
TLC27L7IP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
DIP,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00006 µA
0.002 µA
Common-mode Reject Ratio-Nom
80 dB
95 dB
Input Offset Voltage-Max
1500 µV
2000 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e4
e4
Length
9.59 mm
9.59 mm
Moisture Sensitivity Level
NOT APPLICABLE
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Nom
2.9 V/us
0.04 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Unity Gain BW-Nom
1700
130
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Compare TLC277CP with alternatives
Compare TLC27L7IP with alternatives