TLC274CPW vs TLE2062MJGB feature comparison

TLC274CPW Rochester Electronics LLC

Buy Now Datasheet

TLE2062MJGB Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP DIP
Package Description GREEN, PLASTIC, TSSOP-14 CERAMIC, DIP-8
Pin Count 14 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00006 µA 0.03 µA
Common-mode Reject Ratio-Nom 80 dB 82 dB
Input Offset Voltage-Max 12000 µV 7000 µV
JESD-30 Code R-PDSO-G14 R-CDIP-T8
JESD-609 Code e4
Length 5 mm 9.58 mm
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 1.2 mm 5.08 mm
Slew Rate-Nom 2.9 V/us 3.4 V/us
Supply Voltage Limit-Max 18 V 19 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS BIFET
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NOT SPECIFIED
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 1700 1300
Width 4.4 mm 7.62 mm
Base Number Matches 2 2
Neg Supply Voltage Limit-Max -19 V
Neg Supply Voltage-Nom (Vsup) -5 V

Compare TLC274CPW with alternatives

Compare TLE2062MJGB with alternatives