TLC272MP
vs
OP271EZ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.31.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00006 µA
0.06 µA
Common-mode Reject Ratio-Min
65 dB
106 dB
Common-mode Reject Ratio-Nom
80 dB
120 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
12000 µV
330 µV
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
Length
9.81 mm
Low-Bias
YES
Low-Offset
NO
YES
Micropower
NO
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Nom
3.6 V/us
8.5 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
NO
NO
Technology
CMOS
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1700
5000
Voltage Gain-Min
10000
300000
Wideband
NO
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Pbfree Code
No
Bias Current-Max (IIB) @25C
0.02 µA
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Slew Rate-Min
5.5 V/us
Supply Current-Max
7.2 mA
Terminal Finish
TIN LEAD
Compare TLC272MP with alternatives
Compare OP271EZ with alternatives