TLC272BCP
vs
TLC2202AMJGB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
CERAMIC, DIP-8
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00006 µA
0.0005 µA
Common-mode Reject Ratio-Nom
80 dB
110 dB
Input Offset Voltage-Max
3000 µV
500 µV
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
JESD-609 Code
e4
e0
Length
9.59 mm
9.58 mm
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Nom
2.9 V/us
2.5 V/us
Supply Voltage Limit-Max
18 V
8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1700
1800
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Samacsys Manufacturer
Texas Instruments
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
75 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00006 µA
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Neg Supply Voltage Limit-Max
-8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Package Equivalence Code
DIP8,.3
Packing Method
TUBE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Slew Rate-Min
0.9 V/us
Supply Current-Max
2.7 mA
Voltage Gain-Min
10000
Wideband
NO
Compare TLC272BCP with alternatives
Compare TLC2202AMJGB with alternatives