TLC2202AMJGB vs TLC2202BIP feature comparison

TLC2202AMJGB Rochester Electronics LLC

Buy Now Datasheet

TLC2202BIP Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0005 µA 0.00015 µA
Common-mode Reject Ratio-Nom 115 dB 115 dB
Input Offset Voltage-Max 750 µV 700 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
Length 9.58 mm 9.59 mm
Moisture Sensitivity Level NOT SPECIFIED NOT SPECIFIED
Neg Supply Voltage Limit-Max -8 V -8 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 2.7 V/us 2.7 V/us
Supply Voltage Limit-Max 8 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NOT SPECIFIED TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 1900 1900
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
JESD-609 Code e0

Compare TLC2202AMJGB with alternatives

Compare TLC2202BIP with alternatives