TLC271MD vs OPA2704UAG4 feature comparison

TLC271MD Texas Instruments

Buy Now Datasheet

OPA2704UAG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00006 µA 0.00001 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 80 dB 90 dB
Frequency Compensation YES YES (AVCL>=5)
Input Offset Voltage-Max 12000 µV 750 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO YES
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Programmable Power YES NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 2.9 V/us 3 V/us
Supply Voltage Limit-Max 18 V 6.6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 1700 3000
Voltage Gain-Min 10000 63100
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Bias Current-Max (IIB) @25C 0.00001 µA
JESD-609 Code e4
Micropower YES
Moisture Sensitivity Level 2
Neg Supply Voltage Limit-Max -6.6 V
Neg Supply Voltage-Nom (Vsup) -5 V
Packing Method TUBE
Power NO
Supply Current-Max 0.6 mA
Terminal Finish NICKEL PALLADIUM GOLD
Wideband NO

Compare TLC271MD with alternatives

Compare OPA2704UAG4 with alternatives