TLC2654M-14DR vs TLC2654C-8DG4 feature comparison

TLC2654M-14DR Texas Instruments

Buy Now Datasheet

TLC2654C-8DG4 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP, SOP8,.25
Pin Count 14 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB CHOPPER-STAB
Average Bias Current-Max (IIB) 0.0005 µA 0.00015 µA
Bias Current-Max (IIB) @25C 0.0005 µA 0.00006 µA
Common-mode Reject Ratio-Min 105 dB 105 dB
Common-mode Reject Ratio-Nom 125 dB 125 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 50 µV 34 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G8
Length 8.65 mm 4.9 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower NO NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 14 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 1.1 V/us 1.3 V/us
Slew Rate-Nom 2 V/us 2 V/us
Supply Current-Max 2.2 mA 2.5 mA
Supply Voltage Limit-Max 8 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 1900 1900
Voltage Gain-Min 1000000 1000000
Wideband NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Input Offset Current-Max (IIO) 0.00006 µA
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish NICKEL PALLADIUM GOLD

Compare TLC2654M-14DR with alternatives

Compare TLC2654C-8DG4 with alternatives