TLC2654C-8DG4
vs
MAX430CPA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
DIP
Package Description
SOP, SOP8,.25
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CHOPPER-STAB
CHOPPER-STAB
Average Bias Current-Max (IIB)
0.00015 µA
0.0001 µA
Bias Current-Max (IIB) @25C
0.00006 µA
0.0001 µA
Common-mode Reject Ratio-Min
105 dB
Common-mode Reject Ratio-Nom
125 dB
140 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.00006 µA
Input Offset Voltage-Max
34 µV
5 µV
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e4
e0
Length
4.9 mm
9.375 mm
Low-Bias
YES
YES
Low-Offset
YES
YES
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
240
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
4.572 mm
Slew Rate-Min
1.3 V/us
Slew Rate-Nom
2 V/us
0.5 V/us
Supply Current-Max
2.5 mA
3.5 mA
Supply Voltage Limit-Max
8 V
18 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Unity Gain BW-Nom
1900
500
Voltage Gain-Min
1000000
1000000
Wideband
NO
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Compare TLC2654C-8DG4 with alternatives
Compare MAX430CPA with alternatives