MAX430CPA vs TLC2652ACNE4 feature comparison

MAX430CPA Maxim Integrated Products

Buy Now Datasheet

TLC2652ACNE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP14,.3
Pin Count 8 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB CHOPPER-STAB
Average Bias Current-Max (IIB) 0.0001 µA 0.0001 µA
Bias Current-Max (IIB) @25C 0.0001 µA 0.00006 µA
Common-mode Reject Ratio-Nom 140 dB 140 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5 µV 2.35 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T14
JESD-609 Code e0 e4
Length 9.375 mm 19.305 mm
Low-Bias YES YES
Low-Offset YES YES
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 5.08 mm
Slew Rate-Nom 0.5 V/us 2.8 V/us
Supply Current-Max 3.5 mA 2.5 mA
Supply Voltage Limit-Max 18 V 8 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Unity Gain BW-Nom 500 1900
Voltage Gain-Min 1000000 3162000
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Micropower NO
Neg Supply Voltage Limit-Max -8 V
Power NO
Programmable Power NO
Slew Rate-Min 1.5 V/us
Wideband NO

Compare MAX430CPA with alternatives

Compare TLC2652ACNE4 with alternatives