TLC2654AMJG vs ICL7650BCTV-1 feature comparison

TLC2654AMJG Texas Instruments

Buy Now Datasheet

ICL7650BCTV-1 General Electric Solid State

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC GENERAL ELECTRIC SOLID STATE
Part Package Code DIP
Package Description DIP, DIP8,.3 , CAN8,.2
Pin Count 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB CHOPPER-STAB
Average Bias Current-Max (IIB) 0.0005 µA
Bias Current-Max (IIB) @25C 0.0005 µA 0.00002 µA
Common-mode Reject Ratio-Min 110 dB
Common-mode Reject Ratio-Nom 125 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 40 µV 10 µV
JESD-30 Code R-GDIP-T8 O-MBCY-W8
Length 9.58 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower NO NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code DIP
Package Equivalence Code DIP8,.3 CAN8,.2
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Min 1.1 V/us
Slew Rate-Nom 2 V/us
Supply Current-Max 2.2 mA 3.5 mA
Supply Voltage Limit-Max 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1900
Voltage Gain-Min 1000000
Wideband NO NO
Width 7.62 mm
Base Number Matches 1 2
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare TLC2654AMJG with alternatives