TLC2654AMJG
vs
ICL7650SMTV-1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
BCY
Package Description
DIP, DIP8,.3
,
Pin Count
8
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CHOPPER-STAB
Average Bias Current-Max (IIB)
0.0005 µA
0.00005 µA
Bias Current-Max (IIB) @25C
0.0005 µA
Common-mode Reject Ratio-Min
110 dB
Common-mode Reject Ratio-Nom
125 dB
110 dB
Frequency Compensation
YES
Input Offset Voltage-Max
40 µV
20 µV
JESD-30 Code
R-GDIP-T8
O-MBCY-W8
Length
9.58 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
METAL
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
1.1 V/us
Slew Rate-Nom
2 V/us
2.5 V/us
Supply Current-Max
2.2 mA
Supply Voltage Limit-Max
8 V
9 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1900
2000
Voltage Gain-Min
1000000
Wideband
NO
Width
7.62 mm
Base Number Matches
1
3
Neg Supply Voltage Limit-Max
-9 V
Compare TLC2654AMJG with alternatives
Compare ICL7650SMTV-1 with alternatives