TLC2652MJGB vs TLC2652ACP feature comparison

TLC2652MJGB Rochester Electronics LLC

Buy Now Datasheet

TLC2652ACP Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0005 µA 0.0001 µA
Common-mode Reject Ratio-Nom 140 dB 140 dB
Input Offset Voltage-Max 10 µV 2.35 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
Length 9.58 mm 9.81 mm
Moisture Sensitivity Level NOT SPECIFIED NOT APPLICABLE
Neg Supply Voltage Limit-Max -8 V -8 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 2.8 V/us 2.8 V/us
Supply Voltage Limit-Max 8 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish NOT SPECIFIED NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 1900 1900
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
JESD-609 Code e4

Compare TLC2652MJGB with alternatives

Compare TLC2652ACP with alternatives