TLC2652ACP vs LTC1050CS8#TR feature comparison

TLC2652ACP Rochester Electronics LLC

Buy Now Datasheet

LTC1050CS8#TR Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC LINEAR TECHNOLOGY CORP
Part Package Code DIP SOIC
Package Description ROHS COMPLIANT, PLASTIC, DIP-8 PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0001 µA 0.00015 µA
Common-mode Reject Ratio-Nom 140 dB 130 dB
Input Offset Voltage-Max 2.35 µV 5 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e4 e0
Length 9.81 mm 4.9 mm
Moisture Sensitivity Level NOT APPLICABLE 1
Neg Supply Voltage Limit-Max -8 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm 1.75 mm
Slew Rate-Nom 2.8 V/us 4 V/us
Supply Voltage Limit-Max 8 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1900 2500
Width 7.62 mm 3.9 mm
Base Number Matches 2 2
Manufacturer Package Code S8
ECCN Code EAR99
HTS Code 8542.33.00.01
Packing Method TR
Qualification Status Not Qualified

Compare TLC2652ACP with alternatives

Compare LTC1050CS8#TR with alternatives