TLC2652AIP vs LTC1051CSW#TRPBF feature comparison

TLC2652AIP Rochester Electronics LLC

Buy Now Datasheet

LTC1051CSW#TRPBF Linear Technology

Buy Now Datasheet
Yes
Yes Yes
Active Transferred
ROCHESTER ELECTRONICS LLC LINEAR TECHNOLOGY CORP
DIP SOIC
ROHS COMPLIANT, PLASTIC, DIP-8 0.300 INCH, LEAD FREE, PLASTIC, SO-16
8 16
unknown compliant
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
0.00015 µA
140 dB 130 dB
2.95 µV
R-PDIP-T8 R-PDSO-G16
e4 e3
9.81 mm 10.2995 mm
NOT APPLICABLE 1
-8 V -8.25 V
-5 V -5 V
1 2
8 16
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP SOP
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE
NOT SPECIFIED 260
5.08 mm 2.642 mm
2.8 V/us
8 V 8.25 V
5 V 5 V
NO YES
CMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD Matte Tin (Sn)
THROUGH-HOLE GULL WING
2.54 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED 30
1900 2500
7.62 mm 7.493 mm
2 2
SW
EAR99
8542.33.00.01
TR
Not Qualified

Compare TLC2652AIP with alternatives

Compare LTC1051CSW#TRPBF with alternatives