TLC2543IDB
vs
MCP3208T-CI/ST
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
TSSOP
Package Description
SSOP-20
TSSOP,
Pin Count
20
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.5 V
5 V
Analog Input Voltage-Min
Conversion Time-Max
10 µs
6 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G20
R-PDSO-G14
JESD-609 Code
e4
e3
Length
7.2 mm
5 mm
Linearity Error-Max (EL)
0.0244%
0.0488%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
11
8
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
20
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.066 MHz
0.1 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
2 mm
1.2 mm
Supply Current-Max
2.5 mA
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
5.3 mm
4.4 mm
Base Number Matches
7
1
Negative Supply Voltage-Nom
Compare TLC2543IDB with alternatives
Compare MCP3208T-CI/ST with alternatives