MCP3208T-CI/ST vs ADS8345NBG4 feature comparison

MCP3208T-CI/ST Microchip Technology Inc

Buy Now Datasheet

ADS8345NBG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP SSOP
Package Description TSSOP, SSOP, SSOP20,.3
Pin Count 14 20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 2.5 V
Analog Input Voltage-Min -2.5 V
Conversion Time-Max 6 µs 6.66 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G14 R-PDSO-G20
JESD-609 Code e3 e4
Length 5 mm 7.2 mm
Linearity Error-Max (EL) 0.0488% 0.0092%
Moisture Sensitivity Level 1 2
Negative Supply Voltage-Nom
Number of Analog In Channels 8 8
Number of Bits 12 16
Number of Functions 1 1
Number of Terminals 14 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.1 MHz 0.1 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.2 mm 2 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 4.4 mm 5.3 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Package Equivalence Code SSOP20,.3

Compare MCP3208T-CI/ST with alternatives

Compare ADS8345NBG4 with alternatives