TLC2272MP vs TLC2202BMP feature comparison

TLC2272MP Texas Instruments

Buy Now Datasheet

TLC2202BMP Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0008 µA 0.0005 µA
Common-mode Reject Ratio-Min 75 dB 80 dB
Common-mode Reject Ratio-Nom 80 dB 115 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3000 µV 750 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.59 mm 9.59 mm
Low-Bias YES YES
Low-Offset NO YES
Micropower NO YES
Neg Supply Voltage Limit-Max -8 V -8 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 1.7 V/us 1.1 V/us
Slew Rate-Nom 3.6 V/us 2.7 V/us
Supply Current-Max 3 mA 2.7 mA
Supply Voltage Limit-Max 8 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 2250 1900
Voltage Gain-Min 20000 25000
Wideband NO NO
Width 7.62 mm 7.62 mm
Base Number Matches 2 1

Compare TLC2272MP with alternatives

Compare TLC2202BMP with alternatives