TLC2202BMP vs TLC2202BCP feature comparison

TLC2202BMP Texas Instruments

Buy Now Datasheet

TLC2202BCP Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0005 µA 0.0001 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 115 dB 115 dB
Frequency Compensation YES
Input Offset Voltage-Max 750 µV 650 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.59 mm 9.59 mm
Low-Bias YES
Low-Offset YES
Micropower YES
Neg Supply Voltage Limit-Max -8 V -8 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 1.1 V/us
Slew Rate-Nom 2.7 V/us 2.7 V/us
Supply Current-Max 2.7 mA
Supply Voltage Limit-Max 8 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 1900 1900
Voltage Gain-Min 25000
Wideband NO
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Terminal Finish TIN LEAD

Compare TLC2202BMP with alternatives

Compare TLC2202BCP with alternatives