TLC2272CPWRG4 vs TLV2432MJGB feature comparison

TLC2272CPWRG4 Texas Instruments

Buy Now Datasheet

TLV2432MJGB Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description TSSOP, TSSOP8,.25 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA 0.0003 µA
Bias Current-Max (IIB) @25C 0.00006 µA 0.00006 µA
Common-mode Reject Ratio-Nom 80 dB 83 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3000 µV 2500 µV
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e4
Length 4.4 mm 9.58 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower NO YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Equivalence Code TSSOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 5.08 mm
Slew Rate-Min 1.7 V/us 0.1 V/us
Slew Rate-Nom 3.6 V/us 0.25 V/us
Supply Current-Max 3 mA 0.27 mA
Supply Voltage Limit-Max 8 V 12 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 2250 500
Voltage Gain-Min 15000 500
Wideband NO
Width 3 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Screening Level MIL-STD-883

Compare TLC2272CPWRG4 with alternatives

Compare TLV2432MJGB with alternatives