TLV2432MJGB vs TS27L2ACP feature comparison

TLV2432MJGB Texas Instruments

Buy Now Datasheet

TS27L2ACP STMicroelectronics

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 TSSOP, TSSOP8,.25
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0003 µA 0.00015 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Nom 83 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 2500 µV 6500 µV
JESD-30 Code R-GDIP-T8 R-PDSO-G8
Length 9.58 mm 4.4 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 1.2 mm
Slew Rate-Min 0.1 V/us
Slew Rate-Nom 0.25 V/us 0.04 V/us
Supply Current-Max 0.27 mA 0.034 mA
Supply Voltage Limit-Max 12 V 18 V
Supply Voltage-Nom (Vsup) 3 V 10 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 500 100
Voltage Gain-Min 500 45000
Width 7.62 mm 3 mm
Base Number Matches 1 1
JESD-609 Code e0
Power NO
Programmable Power NO
Terminal Finish TIN LEAD
Wideband NO

Compare TLV2432MJGB with alternatives

Compare TS27L2ACP with alternatives