TLC2272CPWR
vs
TLV2432MJGB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DIP
Package Description
GREEN, PLASTIC, TSSOP-8
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Date Of Intro
1989-03-01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
0.0003 µA
Bias Current-Max (IIB) @25C
0.00006 µA
0.00006 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
75 dB
83 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.00006 µA
Input Offset Voltage-Max
2500 µV
2500 µV
JESD-30 Code
R-PDSO-G8
R-GDIP-T8
JESD-609 Code
e4
Length
4.4 mm
9.58 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
5.08 mm
Slew Rate-Min
1.7 V/us
0.1 V/us
Slew Rate-Nom
3.6 V/us
0.25 V/us
Supply Current-Max
3 mA
0.27 mA
Supply Voltage Limit-Max
8 V
12 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
2180
500
Voltage Gain-Min
15000
500
Wideband
NO
Width
3 mm
7.62 mm
Base Number Matches
2
1
Screening Level
MIL-STD-883
Compare TLC2272CPWR with alternatives
Compare TLV2432MJGB with alternatives