TLC2272AQPW vs TLV2432MJGB feature comparison

TLC2272AQPW Texas Instruments

Buy Now Datasheet

TLV2432MJGB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description TSSOP, TSSOP8,.25 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0008 µA 0.0003 µA
Bias Current-Max (IIB) @25C 0.00006 µA 0.00006 µA
Common-mode Reject Ratio-Nom 80 dB 83 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 1500 µV 2500 µV
JESD-30 Code R-PDSO-G8 R-GDIP-T8
Length 4.4 mm 9.58 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower NO YES
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Equivalence Code TSSOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 5.08 mm
Slew Rate-Min 1.7 V/us 0.1 V/us
Slew Rate-Nom 3.6 V/us 0.25 V/us
Supply Current-Max 3 mA 0.27 mA
Supply Voltage Limit-Max 8 V 12 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2250 500
Voltage Gain-Min 10000 500
Wideband NO
Width 3 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Screening Level MIL-STD-883

Compare TLC2272AQPW with alternatives

Compare TLV2432MJGB with alternatives