TLC2272AQDRQ1 vs NCV33202VDR2G feature comparison

TLC2272AQDRQ1 Texas Instruments

Buy Now Datasheet

NCV33202VDR2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Part Package Code SOIC SOIC-8 Narrow Body
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8 SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments onsemi
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0008 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.00006 µA 0.2 µA
Common-mode Reject Ratio-Min 70 dB 60 dB
Common-mode Reject Ratio-Nom 75 dB 90 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.00006 µA 0.2 µA
Input Offset Voltage-Max 950 µV 14000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3
Length 4.9 mm 4.9 mm
Low-Bias YES NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 1.7 V/us 0.5 V/us
Slew Rate-Nom 3.6 V/us 1 V/us
Supply Current-Max 3 mA 2.25 mA
Supply Voltage Limit-Max 8 V 13 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 2180 2200
Voltage Gain-Min 10000 25000
Wideband NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Manufacturer Package Code 751-07
Factory Lead Time 13 Weeks

Compare TLC2272AQDRQ1 with alternatives

Compare NCV33202VDR2G with alternatives