TLC2264AID vs LMC6484AIM/NOPB feature comparison

TLC2264AID Rochester Electronics LLC

Buy Now Datasheet

LMC6484AIM/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, MS-012AB, SOIC-14 ROHS COMPLIANT, SOIC-14
Pin Count 14 14
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0008 µA 0.000004 µA
Common-mode Reject Ratio-Nom 88 dB 82 dB
Input Offset Voltage-Max 1500 µV 1350 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e3
Length 8.65 mm 8.6235 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.75 mm 1.753 mm
Slew Rate-Nom 0.55 V/us 1.3 V/us
Supply Voltage Limit-Max 8 V 16 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Unity Gain BW-Nom 730 1500
Width 3.9 mm 3.899 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.000004 µA
Common-mode Reject Ratio-Min 67 dB
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Package Equivalence Code SOP14,.25
Packing Method RAIL
Qualification Status Not Qualified
Slew Rate-Min 0.7 V/us
Supply Current-Max 4 mA
Voltage Gain-Min 13000

Compare TLC2264AID with alternatives

Compare LMC6484AIM/NOPB with alternatives