LMC6484AIM/NOPB
vs
LMC6484AIM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
ROHS COMPLIANT, SOIC-14
SOIC-14
Pin Count
14
14
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.000004 µA
0.000004 µA
Bias Current-Max (IIB) @25C
0.000004 µA
0.000004 µA
Common-mode Reject Ratio-Min
67 dB
67 dB
Common-mode Reject Ratio-Nom
82 dB
82 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
1350 µV
1350 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e0
Length
8.6235 mm
8.6235 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
RAIL
RAIL
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.753 mm
1.753 mm
Slew Rate-Min
0.7 V/us
0.7 V/us
Slew Rate-Nom
1.3 V/us
1.3 V/us
Supply Current-Max
4 mA
4 mA
Supply Voltage Limit-Max
16 V
16 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Unity Gain BW-Nom
1500
1500
Voltage Gain-Min
13000
13000
Width
3.899 mm
3.899 mm
Base Number Matches
2
2
Compare LMC6484AIM/NOPB with alternatives
Compare LMC6484AIM with alternatives