TLC2262CP
vs
MXL1013MJ8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
CERDIP-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0001 µA
0.045 µA
Common-mode Reject Ratio-Nom
88 dB
113 dB
Input Offset Voltage-Max
3000 µV
550 µV
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
JESD-609 Code
e4
e0
Length
9.59 mm
Moisture Sensitivity Level
NOT APPLICABLE
1
Neg Supply Voltage Limit-Max
-8 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Seated Height-Max
5.08 mm
5.715 mm
Slew Rate-Nom
0.55 V/us
0.4 V/us
Supply Voltage Limit-Max
8 V
22 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
NO
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Unity Gain BW-Nom
730
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Qualification Status
COMMERCIAL
Compare TLC2262CP with alternatives
Compare MXL1013MJ8 with alternatives