TLC2262CP vs 5962-9453401MPA feature comparison

TLC2262CP Rochester Electronics LLC

Buy Now Datasheet

5962-9453401MPA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-8 DIP,
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0001 µA 0.0001 µA
Common-mode Reject Ratio-Nom 88 dB 82 dB
Input Offset Voltage-Max 3000 µV 750 µV
JESD-30 Code R-PDIP-T8 R-CDIP-P8
JESD-609 Code e4 e0
Length 9.59 mm 10.16 mm
Moisture Sensitivity Level NOT APPLICABLE 1
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 0.55 V/us 1.3 V/us
Supply Voltage Limit-Max 8 V 16 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 730 1250
Width 7.62 mm 7.62 mm
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.000025 µA
Common-mode Reject Ratio-Min 65 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.000025 µA
Low-Bias YES
Low-Offset NO
Micropower NO
Package Equivalence Code DIP8,.3
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Qualified
Screening Level MIL-STD-883
Slew Rate-Min 0.6 V/us
Supply Current-Max 1.4 mA
Voltage Gain-Min 18000
Wideband NO

Compare TLC2262CP with alternatives

Compare 5962-9453401MPA with alternatives