TLC2202AMP
vs
5962-9088204QPA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
CERAMIC, DIP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0005 µA
0.0005 µA
Common-mode Reject Ratio-Min
80 dB
75 dB
Common-mode Reject Ratio-Nom
115 dB
110 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
750 µV
500 µV
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
Length
9.59 mm
9.58 mm
Low-Bias
YES
YES
Low-Offset
YES
YES
Micropower
YES
NO
Neg Supply Voltage Limit-Max
-8 V
-8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Qualified
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Min
1.1 V/us
0.9 V/us
Slew Rate-Nom
2.7 V/us
2.5 V/us
Supply Current-Max
2.7 mA
2.5 mA
Supply Voltage Limit-Max
8 V
8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1900
1800
Voltage Gain-Min
25000
10000
Wideband
NO
NO
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
Bias Current-Max (IIB) @25C
0.00006 µA
Input Offset Current-Max (IIO)
0.0005 µA
JESD-609 Code
e0
Packing Method
TUBE
Screening Level
MIL-PRF-38535 Class Q
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TLC2202AMP with alternatives
Compare 5962-9088204QPA with alternatives