5962-9088204QPA
vs
5962-9555201QPA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
CERAMIC, DIP-8
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0005 µA
0.0008 µA
Bias Current-Max (IIB) @25C
0.00006 µA
0.00006 µA
Common-mode Reject Ratio-Min
75 dB
75 dB
Common-mode Reject Ratio-Nom
110 dB
75 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.0005 µA
0.0008 µA
Input Offset Voltage-Max
500 µV
2500 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
JESD-609 Code
e0
e0
Length
9.58 mm
9.58 mm
Low-Bias
YES
YES
Low-Offset
YES
NO
Micropower
NO
NO
Neg Supply Voltage Limit-Max
-8 V
-8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TUBE
TUBE
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Qualified
Qualified
Screening Level
MIL-PRF-38535 Class Q
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Min
0.9 V/us
1.7 V/us
Slew Rate-Nom
2.5 V/us
3.6 V/us
Supply Current-Max
2.5 mA
3 mA
Supply Voltage Limit-Max
8 V
8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1800
2180
Voltage Gain-Min
10000
10000
Wideband
NO
NO
Width
7.62 mm
7.62 mm
Base Number Matches
3
1
Compare 5962-9088204QPA with alternatives
Compare 5962-9555201QPA with alternatives