TLC1542QDWREP vs TLC2543IFNG3 feature comparison

TLC1542QDWREP Texas Instruments

Buy Now Datasheet

TLC2543IFNG3 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC QLCC
Package Description SOP, SOP20,.4 QCCJ, LDCC20,.4SQ
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.5 V 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 21 µs 10 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20 S-PQCC-J20
Length 12.8 mm 8.965 mm
Linearity Error-Max (EL) 0.0488% 0.0244%
Number of Analog In Channels 11 11
Number of Bits 10 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP20,.4 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Sample Rate 0.038 MHz 0.066 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 2.65 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.5 mm 8.965 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare TLC1542QDWREP with alternatives

Compare TLC2543IFNG3 with alternatives